Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V221MCQADNGS Radial Can
- RS Stock No.:
- 860-921P
- Mfr. Part No.:
- GYF1V221MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
PHP4,886.80
(exc. VAT)
PHP5,473.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 100 + | PHP48.868 | - |
*price indicative
- RS Stock No.:
- 860-921P
- Mfr. Part No.:
- GYF1V221MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | GYF | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series GYF | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor offers superior performance with high reliability and low ESR, primarily designed to support demanding applications requiring long life and stability under high temperatures.
Category temperature range from –55 to +125°C
Rated voltage range between 16 to 63V
Rated capacitance of 220μF with ± 20% tolerance at 120Hz, 20°C
Tangent of loss angle (tan δ) maximum of 0.12 at 120Hz, 20°C
Leakage current limited to 0.01CV(μA) after 2 minutes under rated voltage
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
