Nichicon 150 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E151MCQADNGS Radial Can
- RS Stock No.:
- 860-901P
- Mfr. Part No.:
- GYE1E151MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 22%
View bulk pricing optionsSubtotal 200 units (supplied on a reel)*
PHP4,813.00
(exc. VAT)
PHP5,390.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 200 - 980 | PHP24.065 | - |
| 1000 - 1980 | PHP18.625 | 22% |
| 2000 + | PHP11.756 | 51% |
*price indicative
- RS Stock No.:
- 860-901P
- Mfr. Part No.:
- GYE1E151MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 150μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 7.7mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Automotive Standard | AEC-Q200 | |
| Series | GYE | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 150μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 7.7mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Automotive Standard AEC-Q200 | ||
Series GYE | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability in electronic applications. It ensures stable performance even under demanding conditions with its low ESR and long operational life.
Long life of 4000 hours at 125°C
Category temperature range from –55 to +125°C
Rated capacitance range of 150μF with a tolerance of ±20%
Maximum ESR of 37.5mΩ at 125°C and 100kHz
Leakage current is limited to 0.01CV(μA) after 2 minutes
High ripple current capabilities with a rated voltage of 25V
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
