Nichicon 270 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V271MCQADNGS Radial Can
- RS Stock No.:
- 860-890P
- Mfr. Part No.:
- GYB1V271MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP3,780.50
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
PHP3,328.60
(exc. VAT)
PHP3,728.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 100 - 490 | PHP33.286 | - |
| 500 - 990 | PHP25.725 | PHP3,780.50 |
| 1000 + | PHP16.228 | PHP17,058.00 |
*price indicative
- RS Stock No.:
- 860-890P
- Mfr. Part No.:
- GYB1V271MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 270μF | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | GYB | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 270μF | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series GYB | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor delivers high reliability and efficiency for high-performance applications, featuring an impressive endurance of 10,000 hours at 105°C.
Category temperature range of –55 to +105°C ensures versatility in application
Rated capacitance range from 10 to 560μF meets diverse circuit requirements
Low ESR values promote high ripple current capabilities
Compliance with the RoHS directive ensures environmental safety
AEC-Q200 qualification signifies automotive-grade reliability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
