Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E331MCQADNGS
- RS Stock No.:
- 860-872P
- Mfr. Part No.:
- GYB1E331MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
PHP5,145.00
(exc. VAT)
PHP5,762.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 100 + | PHP51.45 |
*price indicative
- RS Stock No.:
- 860-872P
- Mfr. Part No.:
- GYB1E331MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 | |
| Series | GYB | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 | ||
Series GYB | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor delivers high reliability and low ESR performance, making it Ideal for demanding applications requiring longevity and stability across wide temperature ranges.
Operates effectively within a temperature range of -55 to +105°C
Offers a maximum ESR of 0.14 mΩ at 20°C after 2 minutes
Exhibits a leakage current not exceeding 0.01CV(μA) after rated voltage application
Endures long life span of 10,000 hours at 105°C with ripple current
Compliant with RoHS directive (2011/65/EU, (EU)2015/863)
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
