Nichicon 470 μF Capacitor 35V dc, Surface Solder - UCD1V471MNQ1MS SMD

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
832-179
Mfr. Part No.:
UCD1V471MNQ1MS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

470μF

Voltage

35V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Polar

Height

13.5mm

Length

13.5mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS 2002/95/EC

Width

13.6mm

Lifetime

5000 h

Automotive Standard

AEC-Q200

Series

CD

Leakage Current

3μA

Tolerance ±

0.2

Ripple Current

1.1A

CD Series Low Impedance


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy