Nichicon 10 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UCD1E100MCL1GS SMD

N

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 22%

View bulk pricing options

Subtotal 500 units (supplied on a reel)*

PHP4,933.00

(exc. VAT)

PHP5,525.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per Unit
Saving
500 - 2450PHP9.866-
2500 - 4950PHP7.63422%
5000 +PHP4.81351%

*price indicative

Packaging Options:
RS Stock No.:
832-171P
Mfr. Part No.:
UCD1E100MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

25V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

4.3mm

Length

5.8mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Through Hole

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

4.3mm

Lifetime

2000 h

Automotive Standard

AEC-Q200

Series

UCD

Ripple Current

90mArms

Leakage Current

7.7μA

Tolerance ±

20%

The Nichicon Aluminium electrolytic capacitor provides reliable performance in various electronic applications, offering robust characteristics tailored for performance and durability under specific scenarios.

Rated voltage of 6.3V ensures compatibility with numerous electronic devices

Capacitance of 100μF allows for effective energy storage and smoothing

Impedance at 20°C reaches a maximum of 25Ω, promoting efficient operation

Leakage current measurement does not exceed 25μA after two minutes, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy