Nichicon 2200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A222MELA50 SMD

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP8,114.00

View bulk pricing options

Subtotal 20 units (supplied in a tray)*

PHP6,924.50

(exc. VAT)

PHP7,755.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
20 - 98PHP346.225-
100 - 198PHP265.085PHP8,114.00
200 +PHP198.24PHP29,597.00

*price indicative

Packaging Options:
RS Stock No.:
832-143P
Mfr. Part No.:
LGY2A222MELA50
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

2200μF

Voltage

100V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

50mm

Length

50mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

25mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Width

25mm

Lifetime

5000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

LGY

Ripple Current

2200mArms

Tolerance ±

20%

Leakage Current

1.4mA

The Nichicon Electrolyte capacitor is designed for excellent reliability and performance in applications requiring robust power supply solutions. It features a snap-in Terminal type and is rated for high temperature at 105°C for extended periods.

Category temperature range from -40 to +105°C ensures versatility

Rated for 2200μF capacitance with a tolerance of ±20%

Can withstand 5000 hours of ripple current at 105°C

Leakage current remains well below the initial specified Value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy