Nichicon 1200 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGG2E122MELC35 SMD
- RS Stock No.:
- 832-127P
- Mfr. Part No.:
- LGG2E122MELC35
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
View bulk pricing optionsSubtotal 10 units (supplied in a tray)*
PHP6,643.30
(exc. VAT)
PHP7,440.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 10 + | PHP664.33 | - |
*price indicative
- RS Stock No.:
- 832-127P
- Mfr. Part No.:
- LGG2E122MELC35
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1200μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 250V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 35mm | |
| Length | 35mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Lifetime | 2000 h | |
| Leakage Current | 1.64μA | |
| Automotive Standard | No | |
| Series | LGG | |
| Ripple Current | 2200mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1200μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 250V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 35mm | ||
Length 35mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Lifetime 2000 h | ||
Leakage Current 1.64μA | ||
Automotive Standard No | ||
Series LGG | ||
Ripple Current 2200mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor offers superior reliability and performance, designed for efficient energy storage in electronic applications, fulfilling a VITAL role in ensuring stable operation across various devices.
Operating temperature range of -25 to +105°C ensures reliable performance in a variety of conditions
Capacitance Value of 2200μF supports extensive energy storage capabilities for demanding applications
Rated voltage of 220V enhances its versatility for different electronic circuits
Capacitance tolerance of ±20% allows for flexible use in several designs
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
