RND 1000 μF Aluminium Electrolytic Capacitor 25V, Through Hole - RND 150EHR102M25B Solder
- RS Stock No.:
- 804-827
- Mfr. Part No.:
- RND 150EHR102M25B
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-827
- Mfr. Part No.:
- RND 150EHR102M25B
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 25V | |
| Mount Type | Through Hole | |
| Construction | Radial | |
| Length | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 hr | |
| Lead Pitch | 5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20% | |
| Automotive Standard | No | |
| Series | RND 150 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 25V | ||
Mount Type Through Hole | ||
Construction Radial | ||
Length 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 hr | ||
Lead Pitch 5mm | ||
Leakage Current 3μA | ||
Tolerance ±20% | ||
Automotive Standard No | ||
Series RND 150 | ||
- COO (Country of Origin):
- TW
The RND electrolytic capacitor delivers reliable performance in various applications, offering a capacitance of 1000 μF and a voltage rating of 25 V. Its robust construction ensures longevity and stability even under demanding conditions.
Capacitance of 1000 μF enables efficient energy storage
Rated voltage of 25 V ensures compatibility with a wide range of devices
Related links
- RND 100 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150EHR102M50B Solder
- RND 470 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150KMF050M471I21S Solder
- RND 25 μF Electrolytic Capacitor 25V dc, Through Hole - RND 150KSA025M102I26S Lead
- Nichicon 100 μF Capacitor 25V, Through Hole Radial Lead
- RND 220 μF Aluminium Electrolytic Capacitor 35V, Through Hole - RND 150KLZ035M222M25Y Snap-In
- RND 35 μF Electrolytic Capacitor 35V dc, Through Hole - RND 150KSA035M101F16S Lead
- RND 100 μF Electrolytic Capacitor 40V dc, Through Hole - RND 150KSA040M101F16S Lead
- RND 1000 μF Aluminium Capacitor 50 V Through Hole, Through Hole - RND 150EHR102M50BA Solder
