Panasonic 82 μF Aluminium Polymer Capacitor 16V, Surface Mount - 16SVPG100M

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 22%

View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

PHP2,056.10

(exc. VAT)

PHP2,302.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 14, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
20 - 98PHP102.805-
100 - 198PHP79.75522%
200 +PHP49.3352%

*price indicative

Packaging Options:
RS Stock No.:
788-709P
Mfr. Part No.:
16SVPG100M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82μF

Product Type

Aluminium Polymer Capacitor

Voltage

16V

Mount Type

Surface Mount

Construction

Conductive Polymer Aluminium Solid

Packaging

Reel

Height

11.9mm

Length

8mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

3.2mm

Lifetime

5000 h

Width

8mm

Series

SVPF

Equivalent Series Resistance ESR

0.12Ω

Automotive Standard

No

Leakage Current

14μA

Tolerance

20 %

Ripple Current

1500mArms

Dissipation Factor

150%

COO (Country of Origin):
JP
The Panasonic solid capacitor designed for a variety of electronic applications. Its primary function is to provide reliable energy storage and smooth voltage fluctuations in circuits.

Low profile design with a maximum height of 5.9 mm

Features low ESR of 15 mΩ maximum for efficient operation

RoHS compliant and halogen-free, ensuring environmental safety

Capacitance tolerance of ±20 % at 120 Hz / +20 ℃ for stable performance

Endurance rated for 5000 hours at +105 ℃ with the rated voltage applied

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy