Panasonic 1200 μF Electrolytic Capacitor 35V, Radial - EEUFR1V122B Surface Mount
- RS Stock No.:
- 781-686P
- Mfr. Part No.:
- EEUFR1V122B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
PHP5,294.80
(exc. VAT)
PHP5,930.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 15 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 50 - 245 | PHP105.896 | - |
| 250 - 495 | PHP102.72 | 2% |
| 500 + | PHP99.638 | 5% |
*price indicative
- RS Stock No.:
- 781-686P
- Mfr. Part No.:
- EEUFR1V122B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 35V | |
| Mount Type | Radial | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Height | 7.7mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 420μA | |
| Tolerance | 0.2 | |
| Series | FR-A | |
| Equivalent Series Resistance ESR | 0.1mΩ | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 1200μF | ||
Voltage 35V | ||
Mount Type Radial | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Height 7.7mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 420μA | ||
Tolerance 0.2 | ||
Series FR-A | ||
Equivalent Series Resistance ESR 0.1mΩ | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
25
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
