Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V470P SMD

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 34%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP124.48

(exc. VAT)

PHP139.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 725 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP24.896PHP124.48-
50 - 120PHP16.228PHP81.1434%
125 - 495PHP11.986PHP59.9351%
500 - 2495PHP7.56PHP37.8069%
2500 +PHP7.376PHP36.8870%

*price indicative

Packaging Options:
RS Stock No.:
781-677
Mfr. Part No.:
EEEFN1V470P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

47μF

Voltage

35V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Reel pack

Polarity

Polar

Length

5.8mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Ripple Current

240mArms

Tolerance ±

20%

Series

FN

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.36mΩ

Leakage Current

16.4μA

Dissipation Factor

0.12%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

30


16

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy