Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V101XP SMD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

PHP912.80

(exc. VAT)

PHP1,022.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,765 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
50 - 120PHP18.256
125 - 495PHP13.462
500 - 2495PHP8.482
2500 +PHP8.298

*price indicative

Packaging Options:
RS Stock No.:
781-672P
Mfr. Part No.:
EEEFN1V101XP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Reel pack

Polarity

Polar

Length

7.7mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Series

FN

Equivalent Series Resistance ESR

0.34mΩ

Automotive Standard

AEC-Q200

Tolerance ±

20%

Leakage Current

35μA

Ripple Current

280mArms

Dissipation Factor

0.12%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

30


16

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy