Panasonic 680 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFN1E681UP SMD
- RS Stock No.:
- 781-671P
- Mfr. Part No.:
- EEEFN1E681UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save PHP214.75
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
PHP2,864.90
(exc. VAT)
PHP3,208.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 405 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 50 - 120 | PHP57.298 | - |
| 125 - 495 | PHP55.58 | PHP214.75 |
| 500 - 2495 | PHP53.912 | PHP1,693.00 |
| 2500 + | PHP52.294 | PHP12,510.00 |
*price indicative
- RS Stock No.:
- 781-671P
- Mfr. Part No.:
- EEEFN1E681UP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 680μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 850mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | FN | |
| Equivalent Series Resistance ESR | 0.08mΩ | |
| Leakage Current | 170μA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 680μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 850mArms | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series FN | ||
Equivalent Series Resistance ESR 0.08mΩ | ||
Leakage Current 170μA | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
30
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
