Panasonic 68 μF Aluminium Electrolytic Capacitor 16V, Surface Surface Mount - EEEFN1C680R SMD

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied on a continuous strip)*

PHP1,394.50

(exc. VAT)

PHP1,561.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 650 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
125 - 495PHP11.156
500 - 2495PHP8.114
2500 - 4995PHP5.274
5000 +PHP5.072

*price indicative

Packaging Options:
RS Stock No.:
781-667P
Mfr. Part No.:
EEEFN1C680R
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

16V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Reel pack

Polarity

Polar

Length

5.8mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

10.8μA

Ripple Current

160mArms

Tolerance ±

20%

Automotive Standard

AEC-Q200

Series

FN

Equivalent Series Resistance ESR

0.7mΩ

Dissipation Factor

0.16%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

30


16

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy