Panasonic 47 μF Aluminium Electrolytic Capacitor 16V, Surface - EEEFN1C470UR SMD
- RS Stock No.:
- 781-666P
- Mfr. Part No.:
- EEEFN1C470UR
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP718.00
View bulk pricing optionsSubtotal 125 units (supplied on a continuous strip)*
PHP1,792.00
(exc. VAT)
PHP2,007.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 125 - 495 | PHP14.336 | - |
| 500 - 2495 | PHP12.90 | PHP718.00 |
| 2500 - 4995 | PHP11.108 | PHP8,070.00 |
| 5000 + | PHP10.034 | PHP21,510.00 |
*price indicative
- RS Stock No.:
- 781-666P
- Mfr. Part No.:
- EEEFN1C470UR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 1.35mΩ | |
| Series | FN | |
| Leakage Current | 7.5μA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 16V | ||
Mount Type Surface | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 1.35mΩ | ||
Series FN | ||
Leakage Current 7.5μA | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.
AEC Q200 compliant
RoHS compliant
Category temperature range from -55 °C to +125 °C for versatility
30
16
46
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
