Panasonic 3000 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V302SM Surface Mount
- RS Stock No.:
- 781-659P
- Mfr. Part No.:
- EEEFK1V302SM
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-659P
- Mfr. Part No.:
- EEEFK1V302SM
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 3000μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 21.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Capacitor Ripple Current | 2640mArms | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 300μm | |
| Tolerance | 0.2 | |
| Series | FK | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 1.05mA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 3000μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 21.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Capacitor Ripple Current 2640mArms | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 300μm | ||
Tolerance 0.2 | ||
Series FK | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 1.05mA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic Aluminium electrolytic capacitors deliver high performance in demanding environments, ensuring reliability during extended use in electronic applications while supporting enhanced electrical characteristics and energy efficiency.
Capacitance range of 3000 μF with a tolerance of ±20%
Leakage current is limited to within initial specifications
Dissipation factor remains stable at ≤ 300% of the initial limit
27
29
56
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
