Panasonic 47 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEEFK2A470AV
- RS Stock No.:
- 781-645P
- Mfr. Part No.:
- EEEFK2A470AV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 37%
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
PHP6,215.30
(exc. VAT)
PHP6,961.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 07, 2027
Units | Per Unit | Saving |
|---|---|---|
| 50 - 245 | PHP124.306 | - |
| 250 - 495 | PHP77.186 | 37% |
| 500 + | PHP75.292 | 39% |
*price indicative
- RS Stock No.:
- 781-645P
- Mfr. Part No.:
- EEEFK2A470AV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 100V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 13.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Lifetime | 5000 h | |
| Leakage Current | 47μA | |
| Series | FK | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.07% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 100V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 13.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Lifetime 5000 h | ||
Leakage Current 47μA | ||
Series FK | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.07% | ||
- COO (Country of Origin):
- JP
32
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
