Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V, Surface - EEUFC1E102B Solder
- RS Stock No.:
- 781-636P
- Mfr. Part No.:
- EEUFC1E102B
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
PHP3,420.80
(exc. VAT)
PHP3,831.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 245 | PHP68.416 |
| 250 - 495 | PHP53.11 |
| 500 + | PHP32.824 |
*price indicative
- RS Stock No.:
- 781-636P
- Mfr. Part No.:
- EEUFC1E102B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.035Ω | |
| Series | FC-A | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.035Ω | ||
Series FC-A | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications. It features a robust construction tailored for endurance, ensuring longevity and low impedance for efficient operation.
Capacitance tolerance of ±20 % ensures precision
RoHS compliant, supporting eco-friendly initiatives
Leakage current maintained within specified limits enhances safety
30
20
50
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
