Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEVTG1J221Q SMD
- RS Stock No.:
- 781-627P
- Mfr. Part No.:
- EEVTG1J221Q
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 22%
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
PHP4,370.50
(exc. VAT)
PHP4,895.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 25, 2027
Units | Per Unit | Saving |
|---|---|---|
| 50 - 245 | PHP87.41 | - |
| 250 - 495 | PHP67.678 | 22% |
| 500 + | PHP41.676 | 52% |
*price indicative
- RS Stock No.:
- 781-627P
- Mfr. Part No.:
- EEVTG1J221Q
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 63V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 13.5mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 8.3mm | |
| Lifetime | 2000 h | |
| Series | TG | |
| Equivalent Series Resistance ESR | 0.26Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Ripple Current | 350mArms | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 63V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 13.5mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 8.3mm | ||
Lifetime 2000 h | ||
Series TG | ||
Equivalent Series Resistance ESR 0.26Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Ripple Current 350mArms | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
31
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
