Panasonic 2.2 μF Aluminium Electrolytic Capacitor 50V, Surface - ECA1HM2R2I Solder
- RS Stock No.:
- 781-613P
- Mfr. Part No.:
- ECA1HM2R2I
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 500 more to save 38%
View bulk pricing optionsSubtotal 125 units (supplied in a bag)*
PHP648.50
(exc. VAT)
PHP726.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 23, 2027
Units | Per Unit | Saving |
|---|---|---|
| 125 - 495 | PHP5.188 | - |
| 500 - 2495 | PHP3.192 | 38% |
| 2500 + | PHP2.992 | 42% |
*price indicative
- RS Stock No.:
- 781-613P
- Mfr. Part No.:
- ECA1HM2R2I
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2.2μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 5mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 20mArms | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 500μm | |
| Standards/Approvals | ROHS | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | M-A | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2.2μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 5mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Capacitor Ripple Current 20mArms | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 500μm | ||
Standards/Approvals ROHS | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series M-A | ||
Tolerance ±20 % | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
25
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
