Panasonic 1 μF Aluminium Electrolytic Capacitor 250V, Surface - ECA2EM010 Solder
- RS Stock No.:
- 781-608P
- Mfr. Part No.:
- ECA2EM010
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP576.50
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
PHP885.20
(exc. VAT)
PHP991.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 50 - 120 | PHP17.704 | - |
| 125 - 495 | PHP13.092 | PHP576.50 |
| 500 - 2495 | PHP8.298 | PHP4,703.00 |
| 2500 + | PHP8.114 | PHP23,975.00 |
*price indicative
- RS Stock No.:
- 781-608P
- Mfr. Part No.:
- ECA2EM010
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 2000 h | |
| Series | M-A | |
| Automotive Standard | No | |
| Dissipation Factor | 0.18% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 250V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 16mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ROHS | ||
Lifetime 2000 h | ||
Series M-A | ||
Automotive Standard No | ||
Dissipation Factor 0.18% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers reliable performance in various electronic applications. Designed for endurance, it provides enhanced lifespan and stability under specified operating conditions.
Endurance rating of 85 °C for 2000 hours ensures long-lasting reliability
Compact dimensions enhance design versatility in space-constrained applications
RoHS compliant, ensuring environmentally friendly use
Rated voltage range allows flexibility in circuit design
High ripple current capability supports demanding electronic tasks
25
41
66
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
