Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface - ECEA1CKA220 Solder
- RS Stock No.:
- 781-600P
- Mfr. Part No.:
- ECEA1CKA220
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 28%
View bulk pricing optionsSubtotal 125 units (supplied in a bag)*
PHP968.25
(exc. VAT)
PHP1,084.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 125 - 495 | PHP7.746 | - |
| 500 - 2495 | PHP5.532 | 28% |
| 2500 + | PHP3.504 | 54% |
*price indicative
- RS Stock No.:
- 781-600P
- Mfr. Part No.:
- ECEA1CKA220
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 16V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 7mm | |
| Polarity | Polar | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Rohs | |
| Lifetime | 1000 h | |
| Series | KA-A | |
| Automotive Standard | No | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 16V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 7mm | ||
Polarity Polar | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Rohs | ||
Lifetime 1000 h | ||
Series KA-A | ||
Automotive Standard No | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
The Panasonic Low-profile aluminium electrolytic capacitor is designed for efficient energy storage in Compact electronic applications, featuring a height of just 7 mm for versatility in various circuit designs.
Category temperature range of -40 °C to +85 °C for versatile applications
Capacitance of 220 μF with a tolerance of ±20% for consistent performance
Endurance rated at 1000 hours at 85 °C enhances reliability and lifespan
29
36
65
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
