Panasonic 680 μF Aluminium Electrolytic Capacitor 35V, Surface - EEHZU1V681UV

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

PHP4,684.00

(exc. VAT)

PHP5,246.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
20 - 98PHP234.20
100 - 198PHP181.18
200 +PHP112.03

*price indicative

Packaging Options:
RS Stock No.:
781-594P
Mfr. Part No.:
EEHZU1V681UV
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

16.8mm

Polarity

Polar

Length

16.8mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

135°C

Lifetime

4000 h

Standards/Approvals

ROHS

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

9mΩ

Tolerance

±20 %

Series

ZUU

Ripple Current

4100mArms

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Panasonic Hybrid conductive polymer aluminium electrolytic capacitor is designed for surface mount applications, offering high endurance and stability in demanding environments, particularly useful in automotive and high-temperature settings.

AEC Q200 compliant

RoHS compliant

Higher ripple current

29


8

37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy