Panasonic 680 μF Aluminium Polymer Capacitor 35V, Surface - EEHZU1V681UP
- RS Stock No.:
- 781-593P
- Mfr. Part No.:
- EEHZU1V681UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
PHP5,374.00
(exc. VAT)
PHP6,019.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 25 + | PHP214.96 | - |
*price indicative
- RS Stock No.:
- 781-593P
- Mfr. Part No.:
- EEHZU1V681UP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 680μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 16.5mm | |
| Polarity | Polar | |
| Length | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | ROHS | |
| Equivalent Series Resistance ESR | 9mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | ZUU | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 680μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 16.5mm | ||
Polarity Polar | ||
Length 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals ROHS | ||
Equivalent Series Resistance ESR 9mΩ | ||
Automotive Standard AEC-Q200 | ||
Series ZUU | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid conductive polymer aluminium electrolytic capacitor is designed for surface mount applications, offering high endurance and stability in demanding environments, particularly useful in automotive and high-temperature settings.
AEC Q200 compliant
RoHS compliant
Higher ripple current
29
8
37
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
