Panasonic 150 μF Aluminium Polymer Capacitor 63V, Surface - EEHZU1J151P
- RS Stock No.:
- 781-590P
- Mfr. Part No.:
- EEHZU1J151P
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 25 units (supplied on a continuous strip)*
PHP6,804.65
(exc. VAT)
PHP7,621.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 07, 2027
Units | Per Unit |
|---|---|
| 25 + | PHP272.186 |
*price indicative
- RS Stock No.:
- 781-590P
- Mfr. Part No.:
- EEHZU1J151P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 16.5mm | |
| Polarity | Polar | |
| Length | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 h | |
| Equivalent Series Resistance ESR | 10mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | EEHZ | |
| Ripple Current | 3600mArms | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 16.5mm | ||
Polarity Polar | ||
Length 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 h | ||
Equivalent Series Resistance ESR 10mΩ | ||
Automotive Standard AEC-Q200 | ||
Series EEHZ | ||
Ripple Current 3600mArms | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
29
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
