Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface - EEHZC1J470P
- RS Stock No.:
- 781-582P
- Mfr. Part No.:
- EEHZC1J470P
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 50 units (supplied on a continuous strip)*
PHP3,019.50
(exc. VAT)
PHP3,382.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 17, 2027
Units | Per Unit |
|---|---|
| 50 - 120 | PHP60.39 |
| 125 - 495 | PHP44.566 |
| 500 - 2495 | PHP39.558 |
| 2500 + | PHP36.128 |
*price indicative
- RS Stock No.:
- 781-582P
- Mfr. Part No.:
- EEHZC1J470P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 63V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Lead Pitch | 3.2mm | |
| Lifetime | 4000 h | |
| Width | 8.3mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Series | ZC | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 63V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Lead Pitch 3.2mm | ||
Lifetime 4000 h | ||
Width 8.3mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 40mΩ | ||
Series ZC | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
30
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
