Panasonic 47 μF Aluminium Polymer Capacitor 63V, Surface - EEHZA1J470V
- RS Stock No.:
- 781-572P
- Mfr. Part No.:
- EEHZA1J470V
- Manufacturer:
- Panasonic
N
Bulk discount available
View bulk pricing optionsSubtotal (50 units, supplied on a continuous strip)*
PHP4,875.50
(exc. VAT)
PHP5,460.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 245 | PHP97.51 |
| 250 - 495 | PHP92.634 |
| 500 + | PHP88.002 |
*price indicative
- RS Stock No.:
- 781-572P
- Mfr. Part No.:
- EEHZA1J470V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 8.3mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | ROHS | |
| Ripple Current | 1700mArms | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | ZA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 10.5mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 8.3mm | ||
Lifetime 10000 h | ||
Standards/Approvals ROHS | ||
Ripple Current 1700mArms | ||
Equivalent Series Resistance ESR 40mΩ | ||
Automotive Standard AEC-Q200 | ||
Series ZA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid aluminium electrolytic capacitor provides reliable power storage for various applications, featuring a robust design that endures high temperatures and enhances performance in surface mount technology configurations.
Low ESR, providing high ripple current capabilities
AEC Q200 compliant
RoHS compliant
29
12
41
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
