Panasonic 22 μF Aluminium Electrolytic Capacitor 63V, Surface Mount - EEHZA1J220XV Solder
- RS Stock No.:
- 781-571P
- Mfr. Part No.:
- EEHZA1J220XV
- Manufacturer:
- Panasonic
Subtotal 50 units (supplied on a continuous strip)*
PHP2,099.50
(exc. VAT)
PHP2,351.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 05, 2027
Units | Per Unit |
|---|---|
| 50 - 245 | PHP41.99 |
| 250 - 495 | PHP26.086 |
| 500 + | PHP25.448 |
*price indicative
- RS Stock No.:
- 781-571P
- Mfr. Part No.:
- EEHZA1J220XV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 63V | |
| Mount Type | Surface Mount | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 8mm | |
| Length | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1500mArms | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Width | 8.3mm | |
| Lead Pitch | 1.8mm | |
| Standards/Approvals | ROHS | |
| Tolerance | ±20 % | |
| Series | ZA | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 22μF | ||
Voltage 63V | ||
Mount Type Surface Mount | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 8mm | ||
Length 8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Capacitor Ripple Current 1500mArms | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Width 8.3mm | ||
Lead Pitch 1.8mm | ||
Standards/Approvals ROHS | ||
Tolerance ±20 % | ||
Series ZA | ||
Equivalent Series Resistance ESR 80mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
29
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
