Panasonic 680 μF Aluminium Electrolytic Capacitor 80V, Surface Solder - EEETP1K681M Taping
- RS Stock No.:
- 781-567P
- Mfr. Part No.:
- EEETP1K681M
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-567P
- Mfr. Part No.:
- EEETP1K681M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 680μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 80V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 21.5mm | |
| Polarity | Polar | |
| Length | 21.5mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.3mm | |
| Lifetime | 4000 h | |
| Standards/Approvals | ROHS | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 2600mArms | |
| Tolerance ± | 20% | |
| Series | TP | |
| Equivalent Series Resistance ESR | 0.068Ω | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 680μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 80V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 21.5mm | ||
Polarity Polar | ||
Length 21.5mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 8.3mm | ||
Lifetime 4000 h | ||
Standards/Approvals ROHS | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2600mArms | ||
Tolerance ± 20% | ||
Series TP | ||
Equivalent Series Resistance ESR 0.068Ω | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic Aluminium electrolytic capacitor offers high performance in Compact surface mount designs, ensuring reliable operation under demanding conditions. It excels in applications requiring endurance and stability, particularly up to 125°C.
Low ESR
AEC Q200 compliant
RoHS compliant
Category temperature range from -55 °C to +125 °C for versatility
31
18
49
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
