Panasonic 1000 μF Aluminium Electrolytic Capacitor 63V, Surface Mount - EEETP1J102V Solder
- RS Stock No.:
- 781-565P
- Mfr. Part No.:
- EEETP1J102V
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 781-565P
- Mfr. Part No.:
- EEETP1J102V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface Mount | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 21.8mm | |
| Polarity | Polar | |
| Length | 21.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2600mArms | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h | |
| Width | 8.3mm | |
| Standards/Approvals | ROHS | |
| Lead Pitch | 7.9mm | |
| Leakage Current | 630μA | |
| Tolerance | ±20 % | |
| Series | TP | |
| Equivalent Series Resistance ESR | 0.068Ω | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V | ||
Mount Type Surface Mount | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 21.8mm | ||
Polarity Polar | ||
Length 21.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2600mArms | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h | ||
Width 8.3mm | ||
Standards/Approvals ROHS | ||
Lead Pitch 7.9mm | ||
Leakage Current 630μA | ||
Tolerance ±20 % | ||
Series TP | ||
Equivalent Series Resistance ESR 0.068Ω | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic Aluminium electrolytic capacitor offers high performance in Compact surface mount designs, ensuring reliable operation under demanding conditions. It excels in applications requiring endurance and stability, particularly up to 125°C.
Low ESR
AEC Q200 compliant
RoHS compliant
Category temperature range from -55 °C to +125 °C for versatility
31
18
49
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
