Panasonic 1 μF Aluminium Electrolytic Capacitor 50V, Surface - EEEHB1H1R0AR Taping
- RS Stock No.:
- 781-559P
- Mfr. Part No.:
- EEEHB1H1R0AR
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 125 units (supplied on a continuous strip)*
PHP1,553.25
(exc. VAT)
PHP1,739.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 125 - 495 | PHP12.426 |
| 500 - 2495 | PHP11.274 |
| 2500 - 4995 | PHP9.434 |
| 5000 + | PHP8.744 |
*price indicative
- RS Stock No.:
- 781-559P
- Mfr. Part No.:
- EEEHB1H1R0AR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Series | HB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Series HB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for surface mount applications, ensuring reliability under high temperature conditions. It provides excellent performance with efficient energy storage capabilities.
Endurance rating of 105 °C for 2000 hours ensures reliability under thermal stress
Vibration-proof design is available, suitable for high-performance applications
Complies with AEC-Q200 and RoHS directives for quality and safety standards
Capacitance tolerance of ±20 % ensures consistent performance
26
40
66
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
