Panasonic 47 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHB1C470AP Taping

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

PHP857.50

(exc. VAT)

PHP960.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
50 - 120PHP17.15
125 - 495PHP12.724
500 - 2495PHP8.114
2500 +PHP7.93

*price indicative

Packaging Options:
RS Stock No.:
781-553P
Mfr. Part No.:
EEEHB1C470AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

47μF

Voltage

16V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

5.8mm

Polarity

Polar

Length

5.8mm

Package/Case

Taping

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Width

8.3mm

Standards/Approvals

ROHS

Automotive Standard

AEC-Q200

Series

HB

Tolerance ±

20%

Ripple Current

70mArms

Dissipation Factor

0.16%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for surface mount applications, ensuring reliability under high temperature conditions. It provides excellent performance with efficient energy storage capabilities.

Endurance rating of 105 °C for 2000 hours ensures long-term reliability

Capacitance of 470μF delivers robust performance across applications

Conforms to AEC-Q200 standards for automotive applications compliance

Leakage current is ≤ 0.01 CV, ensuring minimal energy loss

Compact dimensions facilitate integration into space-constrained designs

26


44

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy