Panasonic 220 μF Aluminium Electrolytic Capacitor 4V, Surface Mount Solder - EEEHB0G221P
- RS Stock No.:
- 781-549P
- Mfr. Part No.:
- EEEHB0G221P
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 50 units (supplied on a continuous strip)*
PHP783.70
(exc. VAT)
PHP877.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 24, 2027
Units | Per Unit |
|---|---|
| 50 - 120 | PHP15.674 |
| 125 - 495 | PHP11.618 |
| 500 - 2495 | PHP7.376 |
| 2500 + | PHP7.192 |
*price indicative
- RS Stock No.:
- 781-549P
- Mfr. Part No.:
- EEEHB0G221P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 4V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface Mount | |
| Packaging | Taping | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS | |
| Ripple Current | 82mArms | |
| Automotive Standard | AEC-Q200 | |
| Series | HB | |
| Equivalent Series Resistance ESR | 3.01Ω | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.5% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 4V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface Mount | ||
Packaging Taping | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 8.3mm | ||
Standards/Approvals RoHS | ||
Ripple Current 82mArms | ||
Automotive Standard AEC-Q200 | ||
Series HB | ||
Equivalent Series Resistance ESR 3.01Ω | ||
Leakage Current 3μA | ||
Dissipation Factor 0.5% | ||
- COO (Country of Origin):
- MY
33
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
