Panasonic 10 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHP1C100R Taping

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

PHP1,161.80

(exc. VAT)

PHP1,301.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
50 - 120PHP23.236
125 - 495PHP17.15
500 - 2495PHP10.88
2500 +PHP10.696

*price indicative

Packaging Options:
RS Stock No.:
781-545P
Mfr. Part No.:
EEEHP1C100R
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

16V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Polarity

Polar

Height

5.8mm

Length

5.8mm

Package/Case

Taping

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Width

8.3mm

Standards/Approvals

ROHS

Series

HB

Automotive Standard

AEC-Q200

Tolerance ±

20%

Ripple Current

25mArms

Dissipation Factor

0.32%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications, with an endurance rating of 105 °C for up to 1000 hours, ensuring longevity and stability under demanding conditions.

Endurance rating of 105 °C for up to 1000 hours

High ripple current capability, ensuring efficiency

Compact size enhances design versatility

Low dissipation factor guarantees improved performance

33


27

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy