Panasonic 22 μF Aluminium Electrolytic Capacitor 35V, Surface - EEAGA1V220 Solder
- RS Stock No.:
- 781-544P
- Mfr. Part No.:
- EEAGA1V220
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 50 units (supplied in a bag)*
PHP1,115.70
(exc. VAT)
PHP1,249.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,500 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from May 17, 2027
Units | Per Unit |
|---|---|
| 50 - 120 | PHP22.314 |
| 125 - 495 | PHP16.412 |
| 500 - 2495 | PHP10.326 |
| 2500 + | PHP10.142 |
*price indicative
- RS Stock No.:
- 781-544P
- Mfr. Part No.:
- EEAGA1V220
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 21.8mm | |
| Polarity | Polar | |
| Length | 21.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Lifetime | 5000 h | |
| Lead Pitch | 2.5mm | |
| Equivalent Series Resistance ESR | 0.025Ω | |
| Series | GA-A | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 22μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 21.8mm | ||
Polarity Polar | ||
Length 21.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Lifetime 5000 h | ||
Lead Pitch 2.5mm | ||
Equivalent Series Resistance ESR 0.025Ω | ||
Series GA-A | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- MY
31
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
