Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFPV101XAV Taping
- RS Stock No.:
- 781-536P
- Mfr. Part No.:
- EEEFPV101XAV
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP646.75
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
PHP2,530.50
(exc. VAT)
PHP2,834.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 50 - 120 | PHP50.61 | - |
| 125 - 495 | PHP45.436 | PHP646.75 |
| 500 - 2495 | PHP39.138 | PHP5,736.00 |
| 2500 + | PHP36.216 | PHP35,985.00 |
*price indicative
- RS Stock No.:
- 781-536P
- Mfr. Part No.:
- EEEFPV101XAV
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 8mm | |
| Length | 8mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Series | FP | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.16Ω | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 8mm | ||
Length 8mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Series FP | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.16Ω | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic Aluminium electrolytic capacitor offers reliable surface mount technology with a high temperature performance, Ideal for applications requiring enhanced endurance and compliance with international standards.
Endurance rating of 105 °C for 2000 hours supports longevity
Low ESR significantly enhances operational efficiency
Vibration-resistant design ensures stability in demanding environments
AEC-Q200 compliance meets stringent automotive reliability standards
26
30
56
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
