Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFPC220UAR

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 41%

View bulk pricing options

Subtotal 125 units (supplied on a continuous strip)*

PHP1,544.75

(exc. VAT)

PHP1,730.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,945 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
125 - 495PHP12.358-
500 - 2495PHP7.26841%
2500 +PHP7.02643%

*price indicative

Packaging Options:
RS Stock No.:
781-535P
Mfr. Part No.:
EEEFPC220UAR
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

16V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Polarity

Polar

Height

5.8mm

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Width

8.3mm

Lifetime

2000 h

Automotive Standard

AEC-Q200

Series

FP

Equivalent Series Resistance ESR

0.85Ω

Dissipation Factor

0.16%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers reliable surface mount technology with a high temperature performance, Ideal for applications requiring enhanced endurance and compliance with international standards.

Endurance rating of 105 °C for 2000 hours ensures long-term reliability

Low equivalent series resistance (ESR) enhances efficiency in circuit performance

Vibration-proof design meets the demands of robust applications

Compliance with AEC-Q200 guarantees suitability for automotive environments

26


37

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy