Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFN1H470XV Taping

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 22%

View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

PHP2,489.50

(exc. VAT)

PHP2,788.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
50 - 245PHP49.79-
250 - 495PHP38.54222%
500 +PHP23.78852%

*price indicative

Packaging Options:
RS Stock No.:
781-527P
Mfr. Part No.:
EEEFN1H470XV
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

50V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

6.3mm

Polarity

Polar

Length

7.7mm

Package/Case

Taping

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Width

8.3mm

Lifetime

2000 h

Ripple Current

195mArms

Series

FN

Automotive Standard

AEC-Q200

Tolerance ±

20%

Equivalent Series Resistance ESR

0.68Ω

Dissipation Factor

0.1%

COO (Country of Origin):
JP
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

30


16

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy