Panasonic 22 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J220XP Taping

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (50 units, supplied on a continuous strip)*

PHP689.70

(exc. VAT)

PHP772.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
50 - 120PHP13.794
125 - 495PHP10.142
500 - 2495PHP6.492
2500 +PHP6.288

*price indicative

Packaging Options:
RS Stock No.:
781-522P
Mfr. Part No.:
EEEFN1J220XP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

22μF

Voltage

63V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Polarity

Polar

Height

6.3mm

Length

7.7mm

Package/Case

Taping

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

ROHS

Width

8.3mm

Series

FN

Equivalent Series Resistance ESR

1.2Ω

Ripple Current

120mArms

Tolerance ±

20%

Automotive Standard

AEC-Q200

Dissipation Factor

0.08%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

30


16

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy