Panasonic 4.7 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1K4R7P Taping
- RS Stock No.:
- 781-506P
- Mfr. Part No.:
- EEEFK1K4R7P
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 500 more to save 5%
View bulk pricing optionsSubtotal 125 units (supplied on a continuous strip)*
PHP2,144.00
(exc. VAT)
PHP2,401.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 970 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 125 - 495 | PHP17.152 | - |
| 500 - 2495 | PHP16.294 | 5% |
| 2500 - 4995 | PHP15.48 | 9% |
| 5000 + | PHP14.706 | 14% |
*price indicative
- RS Stock No.:
- 781-506P
- Mfr. Part No.:
- EEEFK1K4R7P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 6.3mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 → 5000 h | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Series | FK | |
| Equivalent Series Resistance ESR | 3Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Ripple Current | 40mArms | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 6.3mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 → 5000 h | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Series FK | ||
Equivalent Series Resistance ESR 3Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Ripple Current 40mArms | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
33
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
