Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H220V Taping
- RS Stock No.:
- 781-497P
- Mfr. Part No.:
- EEEFK1H220V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (50 units, supplied on a continuous strip)*
PHP2,388.10
(exc. VAT)
PHP2,674.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 16, 2027
Units | Per Unit |
|---|---|
| 50 - 245 | PHP47.762 |
| 250 - 495 | PHP37.066 |
| 500 + | PHP22.866 |
*price indicative
- RS Stock No.:
- 781-497P
- Mfr. Part No.:
- EEEFK1H220V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 6.3mm | |
| Length | 6.1mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 8.3mm | |
| Standards/Approvals | ROHS | |
| Lifetime | 2000 to 5000 h | |
| Equivalent Series Resistance ESR | 0.88Ω | |
| Series | FK | |
| Ripple Current | 165mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 22μF | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 6.3mm | ||
Length 6.1mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 8.3mm | ||
Standards/Approvals ROHS | ||
Lifetime 2000 to 5000 h | ||
Equivalent Series Resistance ESR 0.88Ω | ||
Series FK | ||
Ripple Current 165mArms | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
33
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
