Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H102AV Taping
- RS Stock No.:
- 781-492P
- Mfr. Part No.:
- EEEFK1H102AV
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 25 units (supplied on a continuous strip)*
PHP6,804.65
(exc. VAT)
PHP7,621.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 11, 2027
Units | Per Unit |
|---|---|
| 25 + | PHP272.186 |
*price indicative
- RS Stock No.:
- 781-492P
- Mfr. Part No.:
- EEEFK1H102AV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 10.5mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 8.3mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | ROHS | |
| Series | FK | |
| Equivalent Series Resistance ESR | 0.073Ω | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1610mArms | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 10.5mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 8.3mm | ||
Lifetime 5000 h | ||
Standards/Approvals ROHS | ||
Series FK | ||
Equivalent Series Resistance ESR 0.073Ω | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1610mArms | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
32
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
