Panasonic 33 μF Electrolytic Capacitor 35V, Radial - EEUEB1V330S Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 42%

View bulk pricing options

Subtotal 125 units (supplied in a bag)*

PHP1,445.25

(exc. VAT)

PHP1,618.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
125 - 495PHP11.562-
500 - 2495PHP6.69442%
2500 - 4995PHP6.49243%
5000 +PHP6.28845%

*price indicative

Packaging Options:
RS Stock No.:
759-108P
Mfr. Part No.:
EEUEB1V330S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33μF

Product Type

Electrolytic Capacitor

Voltage

35V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

46mA

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS Compliant

Width

5mm

Lead Pitch

2mm

Series

EB

Automotive Standard

AEC-Q200

Leakage Current

11.5μA

Tolerance

±20 %

Dissipation Factor

18%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is designed for high-performance applications, ensuring reliability under varying temperature conditions and voltage ratings. It serves effectively in circuits requiring stable capacitance and durability.

Endurance rating of 105 °C for up to 10000 hours under specified conditions

Capacitance range from 330 μF, with a ±20% tolerance

Leakage current conforms to stringent standards, ensuring minimal electrical loss

Dissipation factor meets industry benchmarks, ensuring efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy