Panasonic 22 μF Electrolytic Capacitor 50V, Radial - EEUEB1H220SH Radial
- RS Stock No.:
- 759-105P
- Mfr. Part No.:
- EEUEB1H220SH
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 500 more to save 42%
View bulk pricing optionsSubtotal 125 units (supplied as a tape)*
PHP1,445.25
(exc. VAT)
PHP1,618.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 25, 2027
Units | Per Unit | Saving |
|---|---|---|
| 125 - 495 | PHP11.562 | - |
| 500 - 2495 | PHP6.694 | 42% |
| 2500 - 4995 | PHP6.492 | 43% |
| 5000 + | PHP6.288 | 45% |
*price indicative
- RS Stock No.:
- 759-105P
- Mfr. Part No.:
- EEUEB1H220SH
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Metal Case | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 39mA | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS Compliant | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 11μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | EB | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Metal Case | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 39mA | ||
Pin Count 2 | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS Compliant | ||
Lead Pitch 2.5mm | ||
Leakage Current 11μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series EB | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
