Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEUEB1H2R2SB Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 42%

View bulk pricing options

Subtotal 125 units (supplied as a tape)*

PHP1,445.25

(exc. VAT)

PHP1,618.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
125 - 495PHP11.562-
500 - 2495PHP6.69442%
2500 - 4995PHP6.49243%
5000 +PHP6.28845%

*price indicative

Packaging Options:
RS Stock No.:
759-104P
Mfr. Part No.:
EEUEB1H2R2SB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.2μF

Product Type

Electrolytic Capacitor

Voltage

50V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

15mA

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Width

5mm

Lead Pitch

5mm

Lifetime

5000 h

Leakage Current

3μA

Series

EB

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

15%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is designed for high-performance applications, featuring exceptional endurance and reliability. It specifically caters to circuits requiring sustained performance under varying voltage conditions.

Endurance of 105 °C for up to 5000 hours

Leakage current meets strict standards after reaching rated voltage

Dissipation factor reduces power loss effectively

Ripple current handling ensures stability in high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy