Panasonic 4.7 μF Electrolytic Capacitor 63V, Radial - EEUEB1J4R7SH Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied as a tape)*

PHP1,445.25

(exc. VAT)

PHP1,618.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
125 - 495PHP11.562
500 - 2495PHP6.694
2500 - 4995PHP6.492
5000 +PHP6.288

*price indicative

Packaging Options:
RS Stock No.:
759-095P
Mfr. Part No.:
EEUEB1J4R7SH
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

4.7μF

Voltage

63V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

23mA

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Width

5mm

Lifetime

5000 h

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q200

Series

EB

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor delivers reliable performance in demanding conditions, ensuring longevity and stability in your electronic applications. Designed for high ripple current handling, it meets rigorous quality standards.

Endurance rated at 105 °C for up to 5000 hours

High ripple current capacity enhancing reliability

RoHS compliant, ensuring environmentally responsible use

Capacitance range from 4.7 μF to 1000 μF for versatile applications

Small footprint Ideal for Compact electronic circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy