Panasonic 100 μF Electrolytic Capacitor 25V, Radial - ECA1EM101B Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied as a tape)*

PHP1,140.25

(exc. VAT)

PHP1,277.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
125 - 495PHP9.122
500 - 2495PHP5.366
2500 +PHP5.10

*price indicative

Packaging Options:
RS Stock No.:
759-074P
Mfr. Part No.:
ECA1EM101B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Electrolytic Capacitor

Voltage

25V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Polarity

Polar

Height

11.2mm

Length

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Capacitor Ripple Current

180mA

Termination Type

Radial

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS Compliant

Width

6.3mm

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

25μA

Series

M-A

Automotive Standard

AEC-Q200

Dissipation Factor

16%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor offers reliable performance in various electronic applications, designed for enduring quality and robustness. It is Ideal for high-frequency circuits requiring Durable components.

Endurance rating of 85 °C for up to 2000 hours

Low dissipation factor to enhance overall efficiency

Capacitance range of 1 μF to 1000 μF with ±20 % tolerance

Leakage current within specified limits even after usage

Suitable for environments up to 85 °C without performance degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy