Panasonic 10 μF Electrolytic Capacitor 25V, Radial - ECEA1EKA100 Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied in a bag)*

PHP1,338.00

(exc. VAT)

PHP1,498.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
125 - 495PHP10.704
500 - 2495PHP10.17
2500 +PHP9.662

*price indicative

Packaging Options:
RS Stock No.:
759-063P
Mfr. Part No.:
ECEA1EKA100
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

10μF

Voltage

25V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Capacitor Ripple Current

28mA

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Lifetime

1000 h

Width

4mm

Lead Pitch

1.5mm

Series

KA

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

AEC-Q200

Dissipation Factor

14%

COO (Country of Origin):
MY
The Panasonic capacitor is a high-performance aluminum electrolytic component designed for reliable energy storage and filtering in electronic circuits. Its Compact form factor ensures it fits seamlessly into various applications requiring efficiency and durability.

Endurance of up to 1000 hours at 85 °C for prolonged reliability

Capacitance of 10 μF with a voltage rating of 100 V for versatile use

Capacitance tolerance of ±20 % ensures stable performance

Low leakage current maintains operational integrity with minimal losses

Related links