Panasonic 680 μF Electrolytic Capacitor 16V, Radial - EEUFR1C681LB Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied as a tape)*

PHP1,156.20

(exc. VAT)

PHP1,294.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,845 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
50 - 120PHP23.124
125 - 495PHP13.386
500 - 2495PHP12.982
2500 +PHP12.78

*price indicative

Packaging Options:
RS Stock No.:
759-047P
Mfr. Part No.:
EEUFR1C681LB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

680μF

Voltage

16V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Capacitor Ripple Current

1.24A

Termination Type

Radial

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Width

8mm

Standards/Approvals

RoHS Compliant

Lifetime

8000 h

Leakage Current

108.8μA

Tolerance

±20 %

Series

FR

Automotive Standard

AEC-Q200

Dissipation Factor

16%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is designed for superior reliability in radial lead applications. Boasting a high endurance rating, it provides consistent performance under a wide range of operational conditions.

Endurance rating of 105 °C for up to 10000 hours ensures long-lasting reliability

Low equivalent series resistance improves overall efficiency in applications

Capacitance range from 680 μF ensures versatility for various electronic needs

RoHS compliant, meeting environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy